Infapower 1.7L, 2200 W kettle, White
- RS Stock No.:
- 905-003
- Mfr. Part No.:
- x501 INFAPOWER
- Brand:
- Infapower
N
Subtotal (1 unit)*
$39.04
(exc. GST)
$42.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.04 |
*price indicative
- RS Stock No.:
- 905-003
- Mfr. Part No.:
- x501 INFAPOWER
- Brand:
- Infapower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infapower | |
| Product Type | Water Kettle | |
| Sub Type | kettle | |
| Capacity | 1.7L | |
| Power Rating | 2200W | |
| Voltage | 240V | |
| Colour | White | |
| Height | 238mm | |
| Length | 183mm | |
| On/Off Switch | Yes | |
| Weight | 906g | |
| Indicator | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infapower | ||
Product Type Water Kettle | ||
Sub Type kettle | ||
Capacity 1.7L | ||
Power Rating 2200W | ||
Voltage 240V | ||
Colour White | ||
Height 238mm | ||
Length 183mm | ||
On/Off Switch Yes | ||
Weight 906g | ||
Indicator Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Infapower Electric Kettle offers an efficient boiling solution for your modern kitchen. This stylish gloss appliance combines reliable safety controls with everyday practical convenience for effortless serving.
Generous 1.7 litre capacity
Powerful 2200W max output
Automatic dry-boil protection
