Subtotal (1 unit)*
$1,648.27
(exc. GST)
$1,813.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,648.27 |
*price indicative
- RS Stock No.:
- 537-736
- Mfr. Part No.:
- AFF20CT
- Brand:
- Burco
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
| Brand | Burco | |
| Product Type | Water Boiler | |
| Capacity | 20L | |
| Power Rating | 2.8kW | |
| Colour | Black | |
| Voltage | 230V | |
| Height | 220mm | |
| Length | 195mm | |
| Weight | 14.7kg | |
| Width | 344mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Burco | ||
Product Type Water Boiler | ||
Capacity 20L | ||
Power Rating 2.8kW | ||
Colour Black | ||
Voltage 230V | ||
Height 220mm | ||
Length 195mm | ||
Weight 14.7kg | ||
Width 344mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Burco Autofill Countertop 20 Liter Boiler with filtration features a replaceable water filter that improves taste and reduces lime scale buildup. The desired water temperature can be set from 98°C down to 70°C for delicate specialty teas. The eco-mode can be programmed to match the location helping to reduce running costs and save energy.
Robust chrome tap with switchable controllable or constant flow
Tough plastic drip tray
Easy to empty and clean
Drain outlet for optional waste water connection