RS PRO Fibre Washers, 3/4 in, RoHS
- RS Stock No.:
- 784-5184
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$18.89
(exc. GST)
$20.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $18.89 | $0.378 | - |
| 10 - 49 | $17.92 | $0.358 | 5% |
| 50 + | $17.05 | $0.341 | 9% |
*price indicative
- RS Stock No.:
- 784-5184
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | 3/4 in | |
| Product Type | Washers | |
| Standards/Approvals | RoHS | |
| Material | Fibre | |
| Thickness | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size 3/4 in | ||
Product Type Washers | ||
Standards/Approvals RoHS | ||
Material Fibre | ||
Thickness 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Flexible Tap Connector Fibre Washers
Easy to use
Trade sized pack












