Subtotal (1 unit)*
$1,115.22
(exc. GST)
$1,226.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,115.22 |
*price indicative
- RS Stock No.:
- 537-731
- Mfr. Part No.:
- AFF3WM
- Brand:
- Burco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burco | |
| Product Type | Water Boiler | |
| Capacity | 3L | |
| Power Rating | 2.8kW | |
| Colour | Black | |
| Voltage | 230V | |
| Height | 301mm | |
| Length | 344mm | |
| Weight | 4.8kg | |
| Indicator | Yes | |
| Width | 234mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Burco | ||
Product Type Water Boiler | ||
Capacity 3L | ||
Power Rating 2.8kW | ||
Colour Black | ||
Voltage 230V | ||
Height 301mm | ||
Length 344mm | ||
Weight 4.8kg | ||
Indicator Yes | ||
Width 234mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Burco Autofill Wall Mounted 3 Liter Boiler with built-in filtration is compact and stylish and fits above a counter or sink. It is simple to install and easy to use with an easy access tank for cleaning and descaling.
LED light for descale warning
Affordable and cost effective
Easy clean stainless steel casing
