Subtotal (1 unit)*
$1,251.72
(exc. GST)
$1,376.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,251.72 |
*price indicative
- RS Stock No.:
- 537-733
- Mfr. Part No.:
- AFF7WM
- Brand:
- Burco
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
| Brand | Burco | |
| Product Type | Water Boiler | |
| Capacity | 7.5L | |
| Power Rating | 2.8kW | |
| Voltage | 230V | |
| Colour | Black | |
| Height | 451mm | |
| Length | 344mm | |
| Weight | 8.3kg | |
| Indicator | Yes | |
| Width | 299mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Burco | ||
Product Type Water Boiler | ||
Capacity 7.5L | ||
Power Rating 2.8kW | ||
Voltage 230V | ||
Colour Black | ||
Height 451mm | ||
Length 344mm | ||
Weight 8.3kg | ||
Indicator Yes | ||
Width 299mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Burco Autofill Wall Mounted 7 Liter Boiler with built-in filtration is compact and stylish and fits above a counter or sink. It is simple to install and easy to use with an easy access tank for cleaning and descaling.
LED light for descale warning
Affordable and cost effective
Easy clean stainless steel casing