Nu-Tech Engineering Nitrile Rubber (NBR) Lock Washers, M12, DIN 3535/5
- RS Stock No.:
- 796-1747
- Mfr. Part No.:
- P045/211
- Brand:
- Nu-Tech Engineering
Subtotal (1 unit)*
$192.19
(exc. GST)
$211.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.19 |
*price indicative
- RS Stock No.:
- 796-1747
- Mfr. Part No.:
- P045/211
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M12 | |
| Washer Type | Lock | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | DIN 3535/5 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M12 | ||
Washer Type Lock | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals DIN 3535/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Nu-Tech Bolt Isolation Kit
Vibration pads are used to prevent the transmission of vibration from one area of an installation to another. Using un-isolated anchor bolts can impede the performance of your anti-vibration product, allowing vibration to be transmitted via the bolt to the surrounding installation or structure. Nu-techs bolt isolation kits use a washer and collar manufactured from high grade rubber and cork to prevent the transmission of unwanted vibration through the bolt.
Good Heat Resistance
Fuel and oil resistant
Flexible
Suitable for medium bolt pressure
Manufactured from premium rubber and cork bonded with nitrile rubber
Related links
- Nu-Tech Engineering Nitrile Rubber (NBR) Lock Washers DIN 3535/5
- Nu-Tech Engineering Nitrile Rubber (NBR) Lock Washers
- Nu-Tech Engineering 75mm Anti-Vibration Pad P045/202 Rubber-Bonded Cork 120 °C -20 °C 1000 mm 12.5 mm Sheet
- Nu-Tech Engineering 1000mm Anti-Vibration Pad P045/201 Cork Bonded Material, Rubber 120 °C -20 °C 1000 mm 12.5 mm Sheet
- Nu-Tech Engineering 100mm Anti-Vibration Pad P045/203 120 °C -20 °C 1000 mm 12.5 mm Sheet
- Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 120 °C -20 °C 1000 mm 12.5 mm Sheet
- Nu-Tech Engineering Circular M10 Anti-Vibration Mount, Rubber Foot
- Nu-Tech Engineering Circular M12 Anti-Vibration Mount, Rubber Foot
