Nu-Tech Engineering Circular M10 Anti Vibration Mount, Rubber Foot
- RS Stock No.:
- 274-8856
- Mfr. Part No.:
- A400/002
- Brand:
- Nu-Tech Engineering
Subtotal (1 unit)**
$106.74
(exc. GST)
$117.41
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $106.74 |
**price indicative
- RS Stock No.:
- 274-8856
- Mfr. Part No.:
- A400/002
- Brand:
- Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nu-Tech Engineering | |
Anti Vibration Mount Type | Rubber Foot | |
Thread Size | M10 | |
Diameter | 80mm | |
Bore Diameter | 10mm | |
Foot Shape | Circular | |
Select all | ||
---|---|---|
Brand Nu-Tech Engineering | ||
Anti Vibration Mount Type Rubber Foot | ||
Thread Size M10 | ||
Diameter 80mm | ||
Bore Diameter 10mm | ||
Foot Shape Circular | ||
Related links
- Nu-Tech Engineering Circular M16 Anti Vibration Mount, Rubber Foot
- Nu-Tech Engineering Circular M12 Anti Vibration Mount, Rubber Foot
- Nu-Tech Engineering M10 50mm Dia. Steel Levelling Adjustable Foot, 500kg Static Load Capacity 10° Tilt Angle
- Nu-Tech Engineering M10 Stainless Steel Adjustable Foot, 500kg Static Load Capacity 10° Tilt Angle
- Nu-Tech Engineering M10 50mm Dia. Stainless Steel Electronics Adjustable Foot, 350kg Static Load Capacity 3.5° Tilt
- Nu-Tech Engineering M10 38mm Dia. Stainless Steel Levelling Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle
- Trelleborg Metalastik Circular M10 Anti Vibration Mount, Rubber Bush
- Nu-Tech Engineering M16 100mm Dia. Steel Levelling Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle