Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 +120°C -20°C 1000 x 300 x 12.5mm 12.5mm
- RS Stock No.:
- 796-1735
- Mfr. Part No.:
- P045/204
- Brand:
- Nu-Tech Engineering
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$355.49
(exc. GST)
$391.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $355.49 |
- RS Stock No.:
- 796-1735
- Mfr. Part No.:
- P045/204
- Brand:
- Nu-Tech Engineering
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Nu-Tech Anti-vibration Sheet
A High-grade rubber and cork anti-vibration material bonded together with nitrile rubber. Used for isolating vibration and noise caused by machinery. Suitable for use with compressors, lathes, hydraulic presses and in machine shops, and the refrigeration industry. Excellent fuel and oil resistance. Easy to cut to size to suit a variety of applications.
Heat Resistant
Fuel and oil resistant
Flexible
Easily cut to size
Fuel and oil resistant
Flexible
Easily cut to size
Specifications
Attribute | Value |
---|---|
Anti Vibration Pad Type | Anti-Vibration Sheet |
Thickness | 12.5mm |
Size | 1000 x 300 x 12.5mm |
Length | 1000mm |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Width | 300mm |
Related links
- Nu-Tech Engineering 1000mm Anti-Vibration Pad P045/201 +120°C...
- Nu-Tech Engineering 100mm Anti-Vibration Pad P045/203 +120°C -20°C...
- Nu-Tech Engineering 75mm Anti-Vibration Pad P045/202 +120°C -20°C...
- Taica 300mm Anti-Vibration Pad NP GEL WHITE +200°C -40°C 1000 x...
- Taica 20mm Anti-Vibration Pad GT-6 Silicone +100°C -40°C 1000 x 20...
- Taica 10mm Anti-Vibration Pad GT-3 Silicone +100°C -40°C 1000 x 10...
- Taica 10mm Anti-Vibration Pad GT-5 Silicone +100°C -40°C 1000 x 10...
- Taica 10mm Anti-Vibration Pad GT-1 Silicone +100°C -40°C 1000 x 10...