Nu-Tech Engineering Circular M12 Anti Vibration Mount, Rubber Foot
- RS Stock No.:
- 274-8857
- Mfr. Part No.:
- A400/003
- Brand:
- Nu-Tech Engineering
Subtotal (1 unit)**
$171.15
(exc. GST)
$188.27
(inc. GST)
On back order for despatch 20/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $171.15 |
**price indicative
- RS Stock No.:
- 274-8857
- Mfr. Part No.:
- A400/003
- Brand:
- Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nu-Tech Engineering | |
Anti Vibration Mount Type | Rubber Foot | |
Thread Size | M12 | |
Diameter | 120mm | |
Bore Diameter | 12mm | |
Foot Shape | Circular | |
Select all | ||
---|---|---|
Brand Nu-Tech Engineering | ||
Anti Vibration Mount Type Rubber Foot | ||
Thread Size M12 | ||
Diameter 120mm | ||
Bore Diameter 12mm | ||
Foot Shape Circular | ||
Related links
- Nu-Tech Engineering Circular M10 Anti Vibration Mount, Rubber Foot
- Nu-Tech Engineering Circular M16 Anti Vibration Mount, Rubber Foot
- Nu-Tech Engineering M12 Stainless Steel Adjustable Foot, 1250kg Static Load Capacity
- Nu-Tech Engineering M12 Stainless Steel Adjustable Foot, 750kg Static Load Capacity 10° Tilt Angle
- Nu-Tech Engineering M12 50mm Dia. Stainless Steel Levelling Adjustable Foot, 750kg Static Load Capacity 10° Tilt Angle
- Nu-Tech Engineering M12 55mm Dia. Stainless Steel Levelling Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle
- Nelco Anti Vibration Mount, Rubber Foot
- Bosch Rexroth Round Anti Vibration Mount, Rubber Foot