Subtotal (1 bag of 50 units)*
$15.74
(exc. GST)
$17.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 25 November 2026
- Plus 96 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $15.74 | $0.315 |
*price indicative
- RS Stock No.:
- 287-4237
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M14 | |
| Product Type | Washers | |
| External Diameter | 30mm | |
| Inside Diameter | 15mm | |
| Standards/Approvals | BS 4320C | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M14 | ||
Product Type Washers | ||
External Diameter 30mm | ||
Inside Diameter 15mm | ||
Standards/Approvals BS 4320C | ||
Material Steel | ||
Finish Bright Zinc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Bright Zinc Plated Washers - BS 4320C
RS PRO washers are an essential component of any fastener assembly. These bright zinc plated washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.
Features and Benefits
Applications
Related links
- RS PRO Steel Bright Zinc Washers, BS 4320C
- RS PRO Steel Bright Zinc Washers BS 4320C
- RS PRO Steel Bright Zinc Washers DIN 7980
- RS PRO Steel Bright Zinc Washers, BS 4320B
- RS PRO Steel Bright Zinc Washers, BS 4320G
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
