Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$10.71
(exc. GST)
$11.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $10.71 | $0.428 | - |
| 5 + | $8.82 | $0.353 | 17% |
*price indicative
- RS Stock No.:
- 193-3449
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M24 | |
| Product Type | Washers | |
| External Diameter | 44mm | |
| Inside Diameter | 25mm | |
| Standards/Approvals | BS 4320B | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Thickness | 2.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M24 | ||
Product Type Washers | ||
External Diameter 44mm | ||
Inside Diameter 25mm | ||
Standards/Approvals BS 4320B | ||
Material Steel | ||
Finish Bright Zinc | ||
Thickness 2.7mm | ||
M24 FORM B WASHER BS4320 BZP (25)
RS PRO Zinc Plated Form B Washers
The RS PRO zinc plated form b washers have been designed to distribute the load of your threaded fasteners. The washers have a normal diameter with a light thickness.
Features and Benefits
Medium corrosion resistance
Use with all types of nuts and bolts
Provides a smooth surface for the nut or bolt
Typical Applications
Use for engineering applications
Note
If Form B is not what you are looking for, we offer the washers in Form C and Form G.
Related links
- RS PRO Steel Bright Zinc Washers, BS 4320C
- RS PRO Steel Bright Zinc Washers, BS 4320G
- RS PRO Steel Bright Zinc Washers BS 4320C
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320












