RS PRO Steel Bright Zinc Washers, M30, BS 4320G

Subtotal (1 bag of 10 units)*

$52.11

(exc. GST)

$57.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$52.11$5.211

*price indicative

RS Stock No.:
287-4173
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Washers

Compatible Screw/Bolt Size

M30

Inside Diameter

33mm

Standards/Approvals

BS 4320G

Material

Steel

Finish

Bright Zinc

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Bright Zinc Plated Washers - BS 4320G


RS PRO washers are an essential component of any fastener assembly. These bright zinc plated washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.

Features and Benefits


  • Designed for use with compatible metric screws and bolts

  • Constructed from bright zinc plated steel

  • Offering fantastic resistance against corrosion

  • Ideal for external as well as use internal use

  • Conforms to BS 4320G specifications

  • Applications


  • Fasteners and fixing

  • DIY Projects

  • Automotive

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy