Get a bulk buy discount
Add 5 more to save $9.95
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$11.32
(exc. GST)
$12.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 441 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $11.32 | $0.113 | - |
| 5 + | $9.33 | $0.093 | $9.95 |
*price indicative
- RS Stock No.:
- 122-4380
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M8 | |
| External Diameter | 1.6mm | |
| Inside Diameter | 8.4mm | |
| Material | Steel | |
| Standards/Approvals | BS 4320C | |
| Finish | Bright Zinc | |
| Thickness | 1.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M8 | ||
External Diameter 1.6mm | ||
Inside Diameter 8.4mm | ||
Material Steel | ||
Standards/Approvals BS 4320C | ||
Finish Bright Zinc | ||
Thickness 1.6mm | ||
- COO (Country of Origin):
- CN
RS PRO Bright Zinc-Plated Steel Plain Washer
If you're looking for a way to protect your surfaces against damage from threaded fasteners, such as a bolt or a screw, then this RS PRO plain washer offers an ideal solution. The flat washer is made of BZP steel for durability and resistance to corrosion. Its width helps to evenly distribute loads on the thread of the fastener, giving you a more secure hold. It also covers larger holes to reduce friction against your surfaces.
This product complies with Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. You'll find this washer useful for general engineering applications as well as DIY repairs around the home.
Features and Benefits:
Applications:
Plain washers are versatile fastener components used in industries for load distribution, surface protection, alignment correction, and more. They are able to effectively distribute loads evenly, protect surfaces, reduce friction, and absorb vibrations. With applications in automotive, construction, machinery, and plumbing sectors, plain washers enhance performance and reliability.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 1224380
Large Pack Size: 2646480
Related links
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers, BS 4320C
- RS PRO Steel Bright Zinc Washers BS 4320C
- RS PRO Steel Bright Zinc Washers, M8
- RS PRO Steel Bright Zinc Washers DIN 125A
- RS PRO Steel Bright Zinc Washers, BS 4320B
- RS PRO Steel Bright Zinc Washers, BS 4320G
- RS PRO Steel Bright Zinc Washers BS 4320
