RS PRO Stainless Steel Plain Washers, M12

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$35.68

(exc. GST)

$39.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$35.68$0.714
5 +$29.37$0.587

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
193-3484
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M12

Product Type

Washers

External Diameter

35mm

Inside Diameter

50mm

Material

Stainless Steel

Standards/Approvals

No

Finish

Plain

Thickness

1.5mm

Grade

A2

M12X50 A2 ST/ST MUDGUARD WASHER (50)

A2 Stainless Steel


A2 Stainless Steel Metric Size Wide Flange Washers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy