Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$46.00
(exc. GST)
$50.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 141 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $46.00 | $0.92 |
| 5 - 9 | $45.45 | $0.909 |
| 10 - 39 | $44.63 | $0.893 |
| 40 - 199 | $43.66 | $0.873 |
| 200 + | $35.82 | $0.716 |
*price indicative
- RS Stock No.:
- 660-4780
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M12 | |
| Product Type | Washers | |
| External Diameter | 35mm | |
| Inside Diameter | 13mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Finish | Plain | |
| Thickness | 1.5mm | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M12 | ||
Product Type Washers | ||
External Diameter 35mm | ||
Inside Diameter 13mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Finish Plain | ||
Thickness 1.5mm | ||
Grade A4 | ||
RS PRO Plain Stainless Steel Mudguard Washer, M12 x 35 mm, 1.5 mm Thickness
These RS PRO mudguard washers are an essential component when you work in construction or manufacturing. Especially useful when joining parts or connecting surfaces, they've been designed to help with problems due to overloading or corrosion.
When you need to create strong connections with equally distributed pressure, these types of mudguards can be very helpful. They have a wide outer ring, providing a large surface area that ensures more even load distribution. You can also use them to cover up holes that have widened as a result of wear-and-tear or rust.
Crafted from durable, A2-grade stainless steel, these wide-flange washers are exceptionally hard-wearing. 1.5 mm thick, they have an outside diameter of 35 mm and an inside diameter of 13 mm. Suitable for use with an M12 threaded screw or bolt, you'll find them applied in building and plumbing settings.
Features and Benefits
• Mudguard washers
• M12 screw or bolt size
• Outside diameter of 35 mm
• Inside diameter of 13 mm
• Made from A2-grade stainless steel for extra durability
• Plain finish
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Stainless Steel Plain Washers, M12
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers, DIN 125A
- RS PRO Stainless Steel Plain Washers, M10
- RS PRO Stainless Steel Plain Washers, M8
- RS PRO Stainless Steel Plain Washers RoHS
- RS PRO Stainless Steel Plain Washers, DN 9021

