RS PRO Stainless Steel Plain Washers, M30, DIN 125A
- RS Stock No.:
- 193-3482
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$47.24
(exc. GST)
$51.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $47.24 | $1.89 | - |
| 5 + | $38.87 | $1.555 | 17% |
*price indicative
- RS Stock No.:
- 193-3482
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M30 | |
| External Diameter | 56mm | |
| Inside Diameter | 31mm | |
| Standards/Approvals | DIN 125A | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 4mm | |
| Grade | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M30 | ||
External Diameter 56mm | ||
Inside Diameter 31mm | ||
Standards/Approvals DIN 125A | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 4mm | ||
Grade A2 304 | ||
M30 FORM A WASHER A2 STAINLESS (25)
RS PRO A2 Stainless Steel Plain Washer
From the trusted RS PRO Brand, these stainless steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made of stainless steel, they have an element of corrosion resistance and are suitable for use in many environments.
How do they work?
RS PRO washers are an essential part of any fastener assembly, as they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.
Features and Benefits
• A2 stainless steel construction for durability
• BS4320
• Available in a range of metric sizes
Applications
RS PRO washers are an essential part of any fastener assembly. They decrease the surface load when joining materials, meaning there is less pressure on the material, resulting in a decrease chance of wear and tear over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Plain washers are commonly used in many electronic, food, chemical and construction applications.
What is the difference between a plain washer and a penny washer?
Other than standard washers, you might also hear washers referred to as fender washers, penny washers and mudguard washers. These 'repair washers' have a larger external diameter in comparison to the inner diameter, meaning a larger distribution of surface area. They can be used with a worn fixing hole or to fasten larger surface areas.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Note
Washers size up to and including M6 are supplied to form A. Washers size M8 and higher are supplied to form B.
Related links
- RS PRO Stainless Steel Plain Washers, DIN 125A
- RS PRO Steel Plain Washers, DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 9021












