Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$11.43
(exc. GST)
$12.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $11.43 | $0.114 |
| 5 + | $9.40 | $0.094 |
*price indicative
- RS Stock No.:
- 192-5611
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M10 | |
| Product Type | Washers | |
| External Diameter | 20mm | |
| Inside Diameter | 10.5mm | |
| Standards/Approvals | DIN 125A | |
| Material | Steel | |
| Finish | Plain | |
| Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M10 | ||
Product Type Washers | ||
External Diameter 20mm | ||
Inside Diameter 10.5mm | ||
Standards/Approvals DIN 125A | ||
Material Steel | ||
Finish Plain | ||
Thickness 2mm | ||
M10(10.5) DIN125A WASHERS PLAIN












