RND Zinc Plated Steel Passivated Zinc Plated Flat Washers, M5 mm, DIN 125A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-292
Distrelec Article No.:
301-72-871
Mfr. Part No.:
RND 610-00636
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Compatible Screw/Bolt Size

M5 mm

Product Type

Washers

External Diameter

5mm

Washer Type

Flat

Inside Diameter

5.48mm

Material

Zinc Plated Steel

Standards/Approvals

DIN 125A

Finish

Passivated Zinc Plated

Thickness

300μm

COO (Country of Origin):
CN
The RND flat washer, crafted from SPCC carbon steel, combines durability with functionality to serve as a reliable component in various applications. Engineered with precision, it offers a high hardness rating, ensuring excellent performance under load. The trivalent blue zinc finish provides not only a sleek appearance but also enhances resistance against corrosion. Meeting stringent compliance standards, this washer is an ideal choice for environmentally-conscious projects. Whether it's for mechanical assembly or general fastening tasks, this washer adheres to the DIN125A standard, guaranteeing quality and reliability in every use.

Manufactured to meet high-quality standards for enhanced performance

Features rounded edges to prevent snagging and enhance safety during handling

Ideal for use in various industries including automotive and construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy