RND Passivated, Zinc Plated Stainless Steel Flat Washers, M5mm, DIN 125A
- RS Stock No.:
- 492-319
- Mfr. Part No.:
- RND 610-00632
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 250
$26.15
(exc. GST)
$28.76
(inc. GST)
- RS Stock No.:
- 492-319
- Mfr. Part No.:
- RND 610-00632
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| For Screw/Bolt Size | M5mm | |
| Washer Type | Flat | |
| Inside Diameter | 5.48mm | |
| Outside Diameter | 10mm | |
| Material | Stainless Steel | |
| Standards Met | DIN 125A | |
| Finish | Passivated, Zinc Plated | |
| Select all | ||
|---|---|---|
Brand RND | ||
For Screw/Bolt Size M5mm | ||
Washer Type Flat | ||
Inside Diameter 5.48mm | ||
Outside Diameter 10mm | ||
Material Stainless Steel | ||
Standards Met DIN 125A | ||
Finish Passivated, Zinc Plated | ||
- COO (Country of Origin):
- CN
The RND flat washer is engineered to deliver superior performance in various applications, ensuring reliability and durability. Crafted from high-quality A2 stainless steel, it provides an optimal balance of strength and corrosion resistance, making it ideal for both indoor and outdoor use. The passivated finish further enhances its longevity, preventing wear and tear even in challenging environments. Adhering to the DIN 125A standard, this washer guarantees compatibility with a wide range of fastening solutions, while meeting stringent industry regulations for user safety. Its design eliminates burrs and sharp edges, ensuring ease of handling during installation, hence promoting workplace safety. With its versatile size range, this product is a top choice for both DIY enthusiasts and professionals alike.
Engineered with no burrs or sharp edges for safer handling
Complies with EU regulations, offering peace of mind regarding safety
Versatile sizes cater to a diverse range of applications
Complies with EU regulations, offering peace of mind regarding safety
Versatile sizes cater to a diverse range of applications
Related links
- RND Passivated M3mm, DIN 125A
- RND Stainless Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND DIN 934
- RND Passivated Stainless Steel Hex Screw M6 x 25 mm
- RND Passivated Stainless Steel Hex Screw M2 x 8 mm
- RND Passivated Stainless Steel Hex Screw M6 x 40 mm
