RS PRO Sign Hazard Warning Sign

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.92

(exc. GST)

$10.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$9.92
5 - 24$9.84
25 +$8.09

*price indicative

RS Stock No.:
813-4558
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Forklift Truck

Product Type

Hazard Warning Sign

Self-Adhesive

No

Height

200mm

Material

Plastic

Legend Colour

White, Black, Yellow

Width

200mm

Sign Legend Style

Symbol

Standards/Approvals

ISO 7010

Sub Type

Sign

COO (Country of Origin):
IN

ISO 7010 Plastic Pictogram Signs


The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.

The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Standards

ISO 7010 International Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy