Get a bulk buy discount
Add 5 more to save $1.55
View bulk pricing optionsSubtotal (1 unit)*
$44.74
(exc. GST)
$49.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.74 | - |
| 5 - 24 | $44.43 | $1.55 |
| 25 + | $36.55 | $204.75 |
*price indicative
- RS Stock No.:
- 763-1718
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Electrical Hazard | |
| Product Type | Hazard Warning Sign | |
| Sign Legend | Danger High Voltage - Keep Out | |
| Self-Adhesive | No | |
| Height | 300mm | |
| Text Language | English | |
| Material | Polypropylene | |
| Symbol/Text Colour | Black | |
| Width | 500mm | |
| Sign Legend Style | Symbol and Text | |
| Standards/Approvals | No | |
| Sub Type | Sign | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Electrical Hazard | ||
Product Type Hazard Warning Sign | ||
Sign Legend Danger High Voltage - Keep Out | ||
Self-Adhesive No | ||
Height 300mm | ||
Text Language English | ||
Material Polypropylene | ||
Symbol/Text Colour Black | ||
Width 500mm | ||
Sign Legend Style Symbol and Text | ||
Standards/Approvals No | ||
Sub Type Sign | ||
- COO (Country of Origin):
- GB
RS PRO Danger High Voltage, Keep Out Hazard Warning Sign (English)
Need a keep-out warning sign to mark the high voltage danger areas in your workplace? You can use this RS PRO hazard sign in outdoor and indoor areas.
The product is made from 1.2 mm polypropylene (PP) to ensure it's durable and resistant to corrosion and moisture. It features 'Danger high voltage' and 'Keep out' symbols with the appropriate wording.
The symbols are in black on yellow and white on blue colours and comply with the ISO's (International Organization for Standardization) 7010 standard specifying graphical symbols and safety colours for workplace safety signs. This means you can be sure your workers and colleagues will easily recognise them. According to the Health and Safety (Safety Signs and Signals) Regulations of 1996, all businesses in the UK are required by law to use safety signs to clearly indicate the areas of potential hazards in a workplace.
Features and Benefits
• Colour of black/blue/white/yellow
• Dimensions of 300 (height) x 500 mm (width)
• PP (polypropylene) material
• Not self-adhesive
• Electricity danger sign
• Sign type
• English text language
• 'Danger high voltage', 'Keep out' text
