Wolk Label Hazard Warning Sign Self-Adhesive

Get a bulk buy discount

Add 5 more to save $0.85

View bulk pricing options

Subtotal (1 unit)*

$7.11

(exc. GST)

$7.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$7.11-
5 - 9$6.94$0.85
10 +$6.72$3.90

*price indicative

RS Stock No.:
411-3790
Mfr. Part No.:
21.0286
Brand:
Wolk
Find similar products by selecting one or more attributes.
Select all

Brand

Wolk

Product Type

Hazard Warning Sign

Sign Description

Explosive

Self-Adhesive

Yes

Height

100mm

Material

PVC

Legend Colour

Yellow, Black

Quantity Per Package

1Per Pack

Symbol/Text Colour

Black

Sign Legend Style

Symbol and Text

Width

100mm

Standards/Approvals

No

Sub Type

Label

COO (Country of Origin):
DE

Warning signs


Warning signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy