Brady Hazard Warning Sign Self-Adhesive (EMEA)
- RS Stock No.:
- 277-3567
- Distrelec Article No.:
- 302-20-430
- Mfr. Part No.:
- 828089
- Brand:
- Brady
Subtotal (1 pack of 54 units)*
$26.78
(exc. GST)
$29.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,862 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 54 + | $0.496 | $26.78 |
*price indicative
- RS Stock No.:
- 277-3567
- Distrelec Article No.:
- 302-20-430
- Mfr. Part No.:
- 828089
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Hazard Warning Sign | |
| Sign Description | Electricity Danger | |
| Self-Adhesive | Yes | |
| Height | 13mm | |
| Text Language | EMEA | |
| Material | PVC | |
| Quantity Per Package | 54Per Pack | |
| Symbol/Text Colour | Yellow, Black | |
| Width | 13mm | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | RoHS, ISO 7010 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Hazard Warning Sign | ||
Sign Description Electricity Danger | ||
Self-Adhesive Yes | ||
Height 13mm | ||
Text Language EMEA | ||
Material PVC | ||
Quantity Per Package 54Per Pack | ||
Symbol/Text Colour Yellow, Black | ||
Width 13mm | ||
Sign Legend Style Symbol | ||
Standards/Approvals RoHS, ISO 7010 | ||
- COO (Country of Origin):
- BE
The Brady Safety Sign refers for warning and electricity. This safety sign is compliant with ISO 7010 and it is made from black and yellow B7586 vinyl material.
RoHS compliant
For general identification
For facility identification
Sign compliant to ISO 7010
Related links
- Brady Self-Adhesive Hazard Warning Sign (EMEA)
- Brady Self-Adhesive Hazard Warning Sign (English)
- RS PRO Self-Adhesive Pressure Self-Adhesive Hazard Warning Sign (English)
- RS PRO Self-Adhesive Hazard Warning Sign
- HellermannTyton Self-Adhesive Hazard Warning Sign
- TE Connectivity Self-Adhesive Hazard Warning Sign (English, English)
- Brady Self-Adhesive Label Hazard Warning Sign
- Brady Self-Adhesive Sign Hazard Warning Sign
