Rubbermaid Commercial Products Floor Sign with Graphics Hazard Warning Sign (English)

Subtotal (1 unit)*

$67.52

(exc. GST)

$74.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 102 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.52

*price indicative

RS Stock No.:
202-4007
Mfr. Part No.:
FG611277YEL
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Product Type

Hazard Warning Sign

Sign Description

Wet Floor

Sign Legend

CAUTION - WET FLOOR

Self-Adhesive

No

Text Language

English

Material

Polypropylene

Legend Colour

Yellow

Quantity Per Package

1

Sign Legend Style

Symbol and Text

Symbol/Text Colour

Black

Standards/Approvals

No

Sub Type

Floor Sign with Graphics

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial "Caution Wet Floor" Sign is a lightweight sign for effective safety communication. It is a 2-sided, quality floor sign with “Caution Wet Floor” warning message imprinted in English. The sign folds for convenient storage and trans

Light weight, versatile sign for effective safety communication

“Caution Wet Floor” warning message imprinted in English

Folds and has integrated carry handles to provide easy transport and storage on cleaning carts, rim caddies, and in closets

2-sided sign is ideal for doorways and narrow spaces

ANSI/OSHA-compliant colour and graphics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy