Rubbermaid Commercial Products Sign Hazard Warning Sign (Spanish, English)
- RS Stock No.:
- 794-6928
- Mfr. Part No.:
- FG9S1600YEL
- Brand:
- Rubbermaid Commercial Products
Get a bulk buy discount
Add 5 more to save $15.60
View bulk pricing optionsSubtotal (1 unit)*
$78.15
(exc. GST)
$85.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $78.15 | - |
| 5 - 9 | $75.03 | $15.60 |
| 10 - 39 | $71.89 | $62.60 |
| 40 + | $70.33 | $312.80 |
*price indicative
- RS Stock No.:
- 794-6928
- Mfr. Part No.:
- FG9S1600YEL
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Hazard Warning Sign | |
| Sign Legend | Closed for Cleaning | |
| Sign Description | Closed for Cleaning | |
| Self-Adhesive | No | |
| Height | 330mm | |
| Text Language | Spanish, English | |
| Material | Durable Material | |
| Legend Colour | Yellow | |
| Quantity Per Package | 1Per Pack | |
| Width | 1.12m | |
| Symbol/Text Colour | Black | |
| Sign Legend Style | DESC | |
| Standards/Approvals | No | |
| Sub Type | Sign | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Hazard Warning Sign | ||
Sign Legend Closed for Cleaning | ||
Sign Description Closed for Cleaning | ||
Self-Adhesive No | ||
Height 330mm | ||
Text Language Spanish, English | ||
Material Durable Material | ||
Legend Colour Yellow | ||
Quantity Per Package 1Per Pack | ||
Width 1.12m | ||
Symbol/Text Colour Black | ||
Sign Legend Style DESC | ||
Standards/Approvals No | ||
Sub Type Sign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Closed for Cleaning
This safety sign from Rubbermaid effectively blocks a doorway, providing a simple defence against common slip and fall injuries in the workplace.
The hanging sign features multi-lingual warning messages, with English and Spanish messages on one side; and English/French messaging on the other side.
The Closed for Cleaning hanging sign features torsion action which secures the pole in doorways of up to 112 cm wide. It is manufactured in durable materials for maximum product life, whilst also being soft and supple for ease of both storage and use.
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
Background colour shall be green or red
The symbol or text shall be white
The shape of the sign shall be oblong or square to accommodate the text or symbol
Green or red shall cover at least 50% of the area of the safety sign
Related links
- Rubbermaid Commercial Products Floor Sign with Graphics Hazard Warning Sign (English)
- RS PRO Folding Sign Hazard Warning Sign (Spanish English)
- RS PRO Sign Hazard Warning Sign (English)
- RS PRO Warning Sign Hazard Warning Sign (English)
- RS PRO Sign Hazard Warning Sign (French, English)
- RS PRO Folding Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Floor Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Sign Hazard Warning Sign (English)
