Catu Hazard Warning Sign (French)

Subtotal (1 unit)*

$64.68

(exc. GST)

$71.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.68

*price indicative

RS Stock No.:
219-183
Mfr. Part No.:
AP-510-BT
Brand:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Product Type

Hazard Warning Sign

Sign Description

Electrical Hazard

Sign Legend

Travaux Electriques Hors Tension Basse Tension

Height

210mm

Text Language

French

Material

PVC

Legend Colour

Yellow, White, Black

Sign Legend Style

Symbol and Text

Width

297mm

Symbol/Text Colour

Yellow, Black

Standards/Approvals

UTE C 18 - 510

RoHS Status: Exempt

COO (Country of Origin):
FR
The Catu Plastic warning sign plate indicating the IMPERATIVE SAFETY RULES for OFFLOW VOLTAGE ELECTRICAL WORK. It has white rigid PVC with black and yellow pictograms.

UTE C 18-510 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy