RS PRO Warning Sign Hazard Warning Sign (English)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.45

(exc. GST)

$30.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$27.45
5 - 24$26.68
25 +$21.95

*price indicative

RS Stock No.:
763-1604
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hazard Warning Sign

Sign Description

Danger

Sign Legend

Danger Keep Out

Self-Adhesive

No

Height

300mm

Text Language

English

Material

Polypropylene Rigid Plastic

Legend Colour

Yellow, White, Black, Blue

Quantity Per Package

1

Width

500mm

Standards/Approvals

No

Sub Type

Warning Sign

COO (Country of Origin):
GB

Danger Keep Out


Environmentally friendly and durable

1.2mm Polypropolene

Hazard Signs


Standards

ISO7010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy