Penta Electrical Hazard Warning Hazard Label (French)
- RS Stock No.:
- 253-9422
- Mfr. Part No.:
- S81ALT10100
- Brand:
- Penta
Subtotal (1 unit)*
$18.11
(exc. GST)
$19.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
- Plus 21 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.11 |
*price indicative
- RS Stock No.:
- 253-9422
- Mfr. Part No.:
- S81ALT10100
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Sign Description | Electrical Hazard | |
| Product Type | Hazard Label | |
| Self-Adhesive | No | |
| Height | 100mm | |
| Text Language | French | |
| Material | Adhesive, Aluminium, Plastic | |
| Legend Colour | Yellow | |
| Symbol/Text Colour | Black | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | No | |
| Sub Type | Electrical Hazard Warning | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Sign Description Electrical Hazard | ||
Product Type Hazard Label | ||
Self-Adhesive No | ||
Height 100mm | ||
Text Language French | ||
Material Adhesive, Aluminium, Plastic | ||
Legend Colour Yellow | ||
Symbol/Text Colour Black | ||
Sign Legend Style Symbol | ||
Standards/Approvals No | ||
Sub Type Electrical Hazard Warning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille warning triangles are electrical hazard warning signs and earth signs. It is yellow in colour with Lightning T10 symbol on it.
Its material is aluminium
Its diameter is 100mm
Related links
- Penta Electrical Hazard Warning Hazard Label (French)
- RS PRO Self-Adhesive Label Hazard & Warning Label (French Italian English)
- Electrical Hazard Warning Signs | RS
- RS PRO Electrical Hazard Warning Sign
- RS PRO Sign Hazard Warning Sign
- RS PRO Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Label Hazard Label (English German)
- Warning Signs
