Fischer Grey, Red Nylon Wall Plug, 38 mm Length
- RS Stock No.:
- 675-919
- Mfr. Part No.:
- 557727
- Brand:
- Fischer
Subtotal (1 box of 50 units)*
$76.29
(exc. GST)
$83.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $76.29 | $1.526 |
*price indicative
- RS Stock No.:
- 675-919
- Mfr. Part No.:
- 557727
- Brand:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Colour | Grey, Red | |
| Product Type | Wall Plug | |
| Length | 38mm | |
| Drill Diameter | 6 mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Colour Grey, Red | ||
Product Type Wall Plug | ||
Length 38mm | ||
Drill Diameter 6 mm | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Duo Seal 6 x 38 S A2 is an innovative sealing plug designed specifically for wet areas, ensuring a complete and secure closure of drill holes in tiled surfaces. Its unique design eliminates the need for additional sealing compounds, preventing moisture damage effectively. Ideal for installation in environments like bathrooms, kitchens, and other areas exposed to frequent splashes, the Duo Seal guarantees robust performance whilst resisting rust, thanks to its stainless-steel screw. This product not only enhances the aesthetics of your tiling but also complies with national regulations, making it a reliable choice for both homeowners and tradesmen alike.
Made from high-quality nylon, the innovative design adapts to various building materials, ensuring optimal performance and hold
The stainless-steel screw prevents rusting, making it suitable for use in high-moisture environments
It complies with ETAG 022 and DIN 18534 standards, confirming its suitability for wet area applications
The soft plastic rim adjusts to the shape of the attachment, providing a flexible and complete seal
Installation is easy and can be achieved with minimal effort, requiring only a few hammer blows to set
- RS Stock No. 0675920
- Mfr. Part No. 557728
1 Box of 25
$48.40
- RS Stock No. 0675787
- Mfr. Part No. 535462
1 Box of 50
$29.72
- RS Stock No. 0675909
- Mfr. Part No. 535464
1 Box of 50
$52.13
- RS Stock No. 0502064
- Mfr. Part No. 77871
1 Box of 50
$37.85











