Fischer Grey, Red Nylon Wall Plug, 48 mm Length
- RS Stock No.:
- 675-920
- Mfr. Part No.:
- 557728
- Brand:
- Fischer
Subtotal (1 box of 25 units)*
$48.40
(exc. GST)
$53.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $48.40 | $1.936 |
*price indicative
- RS Stock No.:
- 675-920
- Mfr. Part No.:
- 557728
- Brand:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Wall Plug | |
| Colour | Grey, Red | |
| Length | 48mm | |
| Drill Diameter | 8 mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Wall Plug | ||
Colour Grey, Red | ||
Length 48mm | ||
Drill Diameter 8 mm | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Duo Seal 8 x 48 S A2 is an innovative sealing plug meticulously designed for effective use in wet areas, such as bathrooms and kitchens. This product excels at sealing drill holes in tiles without requiring additional sealing compounds, ensuring excellent protection against moisture damage. Its robust construction includes a soft plastic rim that flexibly adapts to the attachment shape, guaranteeing a secure hold. The Duo Seal meets national regulations for plug use in wet conditions, making it a reliable choice for installation on tiled surfaces that experience frequent water exposure. Its unique design not only enhances water tightness but also enables easy installation while maintaining structural integrity.
Specifically engineered for tiled surfaces exposed to water, ensuring reliable performance
Soft plastic rim effectively Seals drill holes, adapting to various attachment shapes
High-quality nylon component activates optimal performance based on the building material used
Quick installation with minimal hammer blows required, ensuring efficient setup
Stainless-steel screw included, resistant to rusting in moist conditions
Specially designed for pre-positioning installation for enhanced convenience
Grooves in the plug shaft help compensate for uneven drill holes, maintaining effective sealing
- RS Stock No. 0675788
- Mfr. Part No. 535463
1 Box of 50
$34.11
- RS Stock No. 0675909
- Mfr. Part No. 535464
1 Box of 50
$52.13
- RS Stock No. 0675787
- Mfr. Part No. 535462
1 Box of 50
$29.72
- RS Stock No. 0675919
- Mfr. Part No. 557727
1 Box of 50
$76.29










