Sasco Yearly Smooth Wall Planner
- RS Stock No.:
- 652-586
- Mfr. Part No.:
- 2410291
- Brand:
- Sasco
Subtotal (1 unit)*
$138.60
(exc. GST)
$152.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.60 |
*price indicative
- RS Stock No.:
- 652-586
- Mfr. Part No.:
- 2410291
- Brand:
- Sasco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sasco | |
| Surface Type | Smooth | |
| Product Type | Wall Planner | |
| Time Period Format | Year | |
| Magnetic | No | |
| Height | 405mm | |
| Width | 610mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Sasco | ||
Surface Type Smooth | ||
Product Type Wall Planner | ||
Time Period Format Year | ||
Magnetic No | ||
Height 405mm | ||
Width 610mm | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Sasco Compact year wall planner is designed for those who seek to maximise their planning efficiency while accommodating limited wall space. This landscape-format planner allows you to effortlessly track all your events and activities from January through December at a glance. Featuring a clear portrait grid layout, you'll find ample room for writing, with UK and ROI bank holidays highlighted for easy reference. Crafted from high-quality materials, it boasts a laminated finish that lets you wipe clean and make changes as necessary, ensuring your planning remains adaptable and organised throughout the year.
Landscape grid with days arranged horizontally and months listed vertically promotes easy viewing
Printed on premium 130gsm paper for durability and a professional finish
Accompanied by an accessory kit, including wet wipe marker pen and a reusable today sticker
Includes a sheet of colourful sticker strips and icon dots to enhance your planning
Supports Young Minds, a charity advocating for mental health in young people, adding social impact to your purchase
Delivered rolled for a crease-free arrangement, ensuring its presentation-ready upon arrival











