Sasco Yearly Smooth Wall Planner
- RS Stock No.:
- 652-590
- Mfr. Part No.:
- 2410294
- Brand:
- Sasco
Subtotal (1 unit)*
$161.37
(exc. GST)
$177.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.37 |
*price indicative
- RS Stock No.:
- 652-590
- Mfr. Part No.:
- 2410294
- Brand:
- Sasco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sasco | |
| Product Type | Wall Planner | |
| Surface Type | Smooth | |
| Time Period Format | Year | |
| Magnetic | No | |
| Height | 610mm | |
| Width | 915mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Sasco | ||
Product Type Wall Planner | ||
Surface Type Smooth | ||
Time Period Format Year | ||
Magnetic No | ||
Height 610mm | ||
Width 915mm | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Sasco EU Year Wall Planner is a versatile organisational tool designed for professionals navigating a pan-European environment. This planner showcases a years worth of events and activities, clearly displaying all EU public holidays alongside UK and ROI bank holidays. Its durable, laminated surface allows for easy 'wipe and rewrite', accommodating changing plans with ease. With generous, landscape grid boxes, users can write notes effortlessly while benefiting from a handy quick reference calendar for the following year. Complete with a wet wipe marker pen, sticker strips, icon dots in four distinct colours, and essential mounting pads, this wall planner encourages effective organisation and allows you to visualise your entire year at a glance.
Displays all planned events and activities from January to December, facilitating comprehensive year-round planning
Includes essential European public holidays, ensuring you're informed of every important date
Features a landscape grid layout for easy readability with spacious boxes for easy note-taking
Constructed from durable, laminated board for longevity and ease of use
Comes with an accessory kit that includes a wet wipe marker pen that wipes clean with a damp cloth
Includes colourful sticker strips and icon dots to enhance Visual organisation
Mounting pads provided for straightforward wall installation
Supports the Young Minds charity, helping to raise awareness and support for childrens mental health









