Sasco Yearly Smooth Wall Planner
- RS Stock No.:
- 652-582
- Mfr. Part No.:
- 2410286
- Brand:
- Sasco
Subtotal (1 unit)*
$324.09
(exc. GST)
$356.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.09 |
*price indicative
- RS Stock No.:
- 652-582
- Mfr. Part No.:
- 2410286
- Brand:
- Sasco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sasco | |
| Product Type | Wall Planner | |
| Surface Type | Smooth | |
| Time Period Format | Year | |
| Magnetic | No | |
| Height | 610mm | |
| Width | 915mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Sasco | ||
Product Type Wall Planner | ||
Surface Type Smooth | ||
Time Period Format Year | ||
Magnetic No | ||
Height 610mm | ||
Width 915mm | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Sasco Original Year Wall Planner for 2026 is your ultimate organisational tool for managing events and activities throughout the year. Designed for both home and office use, this planner features a visually appealing landscape grid that allows you to see all your scheduled tasks at a glance, with days clearly marked horizontally and months listed vertically. Notably, all UK and ROI bank holidays are highlighted for easy reference. Manufactured on high-quality 130gsm paper and laminated, this planner allows for effortless 'wipe and rewrite' functionality, accommodating any sudden changes in your agenda. The planner arrives rolled to ensure it stays crease-free and is complete with a handy accessory kit, making it an essential addition to your workspace.
Landscape grid layout for clear visibility of events and activities
Highlighted UK and ROI bank holidays for informed planning
Constructed from high-quality 130gsm paper and laminated for durability
Allows 'wipe and rewrite' capability with a wet wipe marker pen included
Comes with a reusable today sticker for quick reference
Includes sticker strips and icon dots in 4 vibrant colours for custom marking
Designed to arrive crease-free for a polished presentation
Supports the mental health charity Young Minds with each purchase, promoting a worthy cause
