Sasco Yearly Smooth Wall Planner
- RS Stock No.:
- 652-583
- Mfr. Part No.:
- 2410287
- Brand:
- Sasco
Subtotal (1 unit)*
$74.89
(exc. GST)
$82.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.89 |
*price indicative
- RS Stock No.:
- 652-583
- Mfr. Part No.:
- 2410287
- Brand:
- Sasco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sasco | |
| Product Type | Wall Planner | |
| Surface Type | Smooth | |
| Time Period Format | Year | |
| Magnetic | No | |
| Height | 610mm | |
| Width | 1.1m | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Sasco | ||
Product Type Wall Planner | ||
Surface Type Smooth | ||
Time Period Format Year | ||
Magnetic No | ||
Height 610mm | ||
Width 1.1m | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Sasco 2026 Oversized Year Wall Planner is your essential tool for effective planning and organisation. Designed with an extra-wide landscape grid, this planner provides ample space for recording your events, notes, and reminders clearly. From January to December, it visually displays all UK and ROI bank holidays for easy reference, making it Ideal for busy workspaces or home environments. Crafted from high-quality 130gsm paper and finished with a laminated surface, it offers the convenience of 'wipe and rewrite' functionality, adapting to your changing schedules effortlessly. This wall planner not only enhances your planning capabilities but also comes complete with a wet wipe marker pen, a sheet of colourful sticker strips, a handy pen clip, and mounting pads for easy setup. Make your planning efficient while supporting a good cause with every purchase.
Extra-wide landscape grid offers ample writing space for notes and reminders
Clearly marks all UK and ROI bank holidays for easy scheduling
Crafted from premium 130gsm paper and laminated for durability and easy erasing
Includes a wet wipe marker pen and a sheet of colourful stickers, enhancing your planning experience
Comes with a pen clip for convenient storage and mounting pads for easy wall attachment
Support for Young Minds, contributing to mental health initiatives with every planner purchase
Packaged rolled to ensure it arrives crease-free, ready for immediate display










