B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 175 mm
- RS Stock No.:
- 885-2935
- Mfr. Part No.:
- SR03021/S
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$2,036.93
(exc. GST)
$2,240.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,036.93 |
*price indicative
- RS Stock No.:
- 885-2935
- Mfr. Part No.:
- SR03021/S
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 175mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Single Lock System | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| Internal Mount Type | Panel | |
| External Width | 200mm | |
| Series | Incline SR | |
| Standards/Approvals | CE Marked, Lloyds | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 175mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Single Lock System | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
Internal Mount Type Panel | ||
External Width 200mm | ||
Series Incline SR | ||
Standards/Approvals CE Marked, Lloyds | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- AU
Incline SR IP66 Enclosure
The Incline SR is a 316 grade stainless steel enclosure with a sloping roof designed for rugged industrial applications. These include mine sites, sugar mills, local control stations, mini control consoles and motor isolation control stations. The enclosure is easy to mount with an integrated mounting flange built into both the top and bottom of the enclosure body. The sloping roof of the Incline SR is designed to prevent solids from building up on the enclosure.
Two version available: stainless steel or stainless steel with a powder coat
30° sloping roof designed to prevent solids from building up on the surface
Easy installation with top and bottom mounting flanges
Fully welded construction
Flexible equipment mounting options including door rails and steel mounting pan
Specially designed gutter and extended roof
Foamed in place polyurethane gasket
IP66 protection rating
1.5 mm 316 grade stainless steel
Approvals
CE marked, Lloyds.
Supplied with
Steel mounting pan (powder coated white), stainless steel gland plate, mounting flanges, 7 mm square turnbuckle lock (NI020/PS), door rails, earth strap kit.
Related links
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 300 mm x 200 mm x 175 mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 400 mm x 300 mm x 175 mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 300 mm x 400 mm x 200mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 300 mm x 400 mm x 200 mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 600 mm x 400 mm x 200mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 600 mm x 400 mm x 300 mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 400 mm x 300 mm x 175mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200mm
