RS PRO 304 Stainless Steel Wall Box, IP66, 600 mm x 600 mm x 250mm
- RS Stock No.:
- 471-2460
- Brand:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 471-2460
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 600 mm | |
| External Width | 600 mm | |
| External Depth | 250mm | |
| Body Material | 304 Stainless Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 600 mm | ||
External Width 600 mm | ||
External Depth 250mm | ||
Body Material 304 Stainless Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Approvals
8888
Related links
- RS PRO 304 Stainless Steel Wall Box 600 mm x 600 mm x 250 mm
- RS PRO 304 Stainless Steel Wall Box 800 mm x 600 mm x 250 mm
- RS PRO 304 Stainless Steel Wall Box 800 mm x 600 mm x 250mm
- Rittal AE Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 210mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 250 mm
- ABB SRX Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 200 mm
- ABB SRX Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 600 mm x 600 mm x 210 mm
