RS PRO Steel Wall Box, IP66, 400 mm x 400 mm x 200 mm
- RS Stock No.:
- 775-5801
- Distrelec Article No.:
- 303-91-708
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$181.56
(exc. GST)
$199.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 206 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $181.56 |
| 10 - 49 | $179.10 |
| 50 + | $147.39 |
*price indicative
- RS Stock No.:
- 775-5801
- Distrelec Article No.:
- 303-91-708
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Single Lock System | |
| Gland Plate | Yes | |
| External Width | 400mm | |
| Colour | RAL 7032 | |
| Internal Mount Type | Panel | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Single Lock System | ||
Gland Plate Yes | ||
External Width 400mm | ||
Colour RAL 7032 | ||
Internal Mount Type Panel | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- CN
What kind of lock is supplied?
This particular box comes with a single lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
RS Pro IP66 Sheet Steel Wall Boxes
From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.
Features and Benefits
• Steel structure, coated with an epoxy polyester powder
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Pebble grey finish
How much protection can these wall mount boxes provide?
Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.
What is supplied with these lockable boxes?
All models include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
Related links
- RS PRO Steel Wall Box 400 mm x 400 mm x 200 mm
- RS PRO Steel Wall Box 400 mm x 300 mm x 200 mm
- RS PRO 304 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- RS PRO Steel Wall Box 400 mm x 400 mm x 210 mm
- RS PRO Steel Wall Box 400 mm x 400 mm x 150 mm
- RS PRO Steel Wall Box 400 mm x 400 mm x 250 mm
- Contactum Galvanised Steel Wall Box 400 mm x 400 mm x 200 mm
- Legrand Atlantic Series Steel Wall Box 400 mm x 400 mm x 200 mm
