RS Better World

Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 80 mm

Subtotal (1 unit)*

$395.60

(exc. GST)

$435.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-3118
Mfr. Part No.:
NSYSBX20208
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

200mm

External Depth

80mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

Mounting plate

Yes

External Width

200mm

Series

PanelSeT SBX

Standards/Approvals

IEC 62262, IEC 62208, IEC 60529

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric industrial box is a durable and versatile solution for various applications. With a stainless steel 304L construction and IP66 and IK10 protection rating, it offers reliable performance in demanding environments. The Spacial SBX enclosure is designed for wall mounting and features a plain door with captive screw lock for secure access. With compliance to IEC 62208 standards, this industrial box is a high-quality choice for industrial settings.

Stainless steel 304L construction for durability

IP66 and IK10 protection rating for reliable performance in harsh conditions

Wall mounted flat face box design for easy installation

Plain door with captive screw lock for secure access

Compliance with IEC 62208 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy