Fibox CAB Series Polycarbonate Wall Box, IP65 Transparent Door, 400 mm x 500 mm x 200 mm

Subtotal (1 unit)*

$865.54

(exc. GST)

$952.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$865.54

*price indicative

RS Stock No.:
284-9085
Mfr. Part No.:
CAB PC 405020 T3B
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Wall Box

External Height

400mm

External Depth

200mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Door Lock Type

Double Bit

External Width

500mm

Mounting plate

Yes

Internal Mount Type

Rail

Colour

Light Grey

Series

CAB

Standards/Approvals

IEC 61439-3:2012, IEC 61439-4:2012, IEC 62208:2011, RoHS, UL 508, UL 94 V0, EN 61439-4:2013, EN 62208:2011, Glow Wire Test IEC 60695 (960°C), Certificate FI 40854, EN 61439-3:2012

Hazardous Area Certification

No

IK Rating

IK08

Fixing Kit

Yes

COO (Country of Origin):
KR
The Fibox Polycarbonate cabinet is available with a smoked transparent door. It includes locks on the short side and comes with a cabinet base, a door equipped with a PUR gasket, and 3mm double bit lock with key. Additionally, it includes screws for mounting the plate, a DIN rail, and corner plugs.

Halogen free

Totally insulated

UV 508 resistance

IK08 impact resistance

IP65 ingress protection

UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy