Fibox CAB Series Polycarbonate Wall Box, IP65 Transparent Door, 400 mm x 300 mm x 180 mm
- RS Stock No.:
- 284-9082
- Distrelec Article No.:
- 303-71-232
- Mfr. Part No.:
- CAB PC 403018 T3B
- Brand:
- Fibox
Subtotal (1 unit)*
$440.88
(exc. GST)
$484.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.88 |
*price indicative
- RS Stock No.:
- 284-9082
- Distrelec Article No.:
- 303-71-232
- Mfr. Part No.:
- CAB PC 403018 T3B
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 180mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Door Lock Type | Double Bit | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Internal Mount Type | Rail | |
| Colour | Light Grey | |
| Series | CAB | |
| Standards/Approvals | RoHS, IEC 62208:2011, IEC 61439-4:2012, IEC 61439-3:2012, Glow Wire Test IEC 60695 (960°C), EN 62208:2011, EN 61439-4:2013, EN 61439-3:2012, Certificate FI 40854, UL 94 V0, UL 508 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 180mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Door Lock Type Double Bit | ||
External Width 300mm | ||
Mounting plate Yes | ||
Internal Mount Type Rail | ||
Colour Light Grey | ||
Series CAB | ||
Standards/Approvals RoHS, IEC 62208:2011, IEC 61439-4:2012, IEC 61439-3:2012, Glow Wire Test IEC 60695 (960°C), EN 62208:2011, EN 61439-4:2013, EN 61439-3:2012, Certificate FI 40854, UL 94 V0, UL 508 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- KR
The Fibox Polycarbonate cabinet is available with a smoked transparent door. It includes locks on the long side and comes with a cabinet base, a door equipped with a PUR gasket, and 3mm double bit lock with key. Additionally, it includes screws for mounting the plate, a DIN rail, and corner plugs.
Halogen free
Totally insulated
UV 508 resistance
IK08 impact resistance
IP65 ingress protection
UL 94 V0 flammability rating
- RS Stock No. 2849080
- Mfr. Part No. CAB PC 304018 T
Each
$468.83
- RS Stock No. 2849081
- Mfr. Part No. CAB PC 403018 T
Each
$539.69
- RS Stock No. 2849078
- Mfr. Part No. CAB PC 303018 T3B
Each
$464.40
- RS Stock No. 2849073
- Mfr. Part No. CAB PC 203018 T
Each
$340.02
Related links
- Fibox CAB Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 200 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 400 mm x 500 mm x 200 mm
- Fibox CAB PC Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 200 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 600 mm x 400 mm x 220 mm
- Fibox CAB Series Polycarbonate Wall Box 500 mm x 400 mm x 200 mm










