nVent HOFFMAN MAS Series Steel Wall Box, IP66, 1 m x 600 mm x 260 mm
- RS Stock No.:
- 283-2264
- Distrelec Article No.:
- 302-83-184
- Mfr. Part No.:
- MAS1006026R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,360.66
(exc. GST)
$1,496.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,360.66 |
*price indicative
- RS Stock No.:
- 283-2264
- Distrelec Article No.:
- 302-83-184
- Mfr. Part No.:
- MAS1006026R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 1m | |
| External Depth | 260mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| External Width | 600mm | |
| Colour | Light Grey | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| Series | MAS | |
| Standards/Approvals | CE, KEMA, IEC 62208, DNV, Lloyds, CSA, NEMA/EEMAC Type 4, No.94, cUL Listed per CSA C22.2 No.0, No.0.4, Maritime, No.14, GOST, UL 508A Listed | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 1m | ||
External Depth 260mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
External Width 600mm | ||
Colour Light Grey | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
Series MAS | ||
Standards/Approvals CE, KEMA, IEC 62208, DNV, Lloyds, CSA, NEMA/EEMAC Type 4, No.94, cUL Listed per CSA C22.2 No.0, No.0.4, Maritime, No.14, GOST, UL 508A Listed | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure, with a IP66 protection degree, is available off the shelf in many different sizes. This enclosure is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.
Folded and seam welded
Customized lock with double bit for easy opening of the door
Gland plate opening situated at the far rear of the enclosure, to make cabling onto the mounting plate easier
Complies with IP66 , TYPE 4, 12, IK 10
RAL 7035 structured powder coating
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 800 mm x 260 mm
- nVent HOFFMAN MAS Series Steel Wall Box 800 mm x 600 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Steel Wall Box 700 mm x 500 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 260 mm
