nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 800 mm x 600 mm x 300 mm
- RS Stock No.:
- 275-051
- Mfr. Part No.:
- MAS0806030R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$941.20
(exc. GST)
$1,035.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $941.20 |
*price indicative
- RS Stock No.:
- 275-051
- Mfr. Part No.:
- MAS0806030R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 300mm | |
| Body Material | Mild Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Internal Mount Type | Screw | |
| Colour | Light Grey | |
| Series | MAS | |
| Standards/Approvals | No.94, CSA C22.2 No.0, No.14, TYPE 4, NEMA/EEMAC Type 4, UK CA, DNV, CE, PCT, EAC, IEC 62208 IP66, CSA, cUL, UL, IK 10, No.0.4, RoHS Exempt, UL 508A Listed | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 300mm | ||
Body Material Mild Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 600mm | ||
Internal Mount Type Screw | ||
Colour Light Grey | ||
Series MAS | ||
Standards/Approvals No.94, CSA C22.2 No.0, No.14, TYPE 4, NEMA/EEMAC Type 4, UK CA, DNV, CE, PCT, EAC, IEC 62208 IP66, CSA, cUL, UL, IK 10, No.0.4, RoHS Exempt, UL 508A Listed | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Robust single door enclosure is designed to offer unparalleled protection for your equipment in even the most demanding environments. Constructed from high quality mild steel, it features a light grey powder coated finish that not only enhances durability but also provides a visually appealing display. With a compact footprint of 800 mm in height, 600 mm in width, and 300 mm in depth, this enclosure is ideal for mounting essential components securely while safeguarding them against water and dust ingress, thanks to its IP 66 rating.
Incorporates both surface mounted doors and removable hinges for flexible access
Easily adjustable mounting plate for simplified equipment arrangement
Structured powder coating adds an extra layer of corrosion resistance
Sealing is provided by a one piece polyurethane gasket to ensure long lasting integrity
Vertical markings on the mounting plate facilitate precise equipment placement
- RS Stock No. 2832260
- Mfr. Part No. MAS0608030R5
Each
$1,088.11
- RS Stock No. 0275044
- Mfr. Part No. MAS0605030R5
Each
$1,241.96
- RS Stock No. 0275050
- Mfr. Part No. MAS0806021R5
Each
$728.59
- RS Stock No. 2701485
- Mfr. Part No. MAS0806026PER5
Each
$631.45
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 300 mm












