Schneider Electric PanelSeT Series Polyester Enclosure, IP44, 500 mm x 785 mm x 310 mm
- RS Stock No.:
- 276-2068
- Mfr. Part No.:
- NSYZZ573G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,663.50
(exc. GST)
$1,829.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,663.50 |
*price indicative
- RS Stock No.:
- 276-2068
- Mfr. Part No.:
- NSYZZ573G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 500mm | |
| Product Type | Enclosure | |
| External Depth | 310mm | |
| Body Material | Polyester | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| External Width | 785mm | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 500mm | ||
Product Type Enclosure | ||
External Depth 310mm | ||
Body Material Polyester | ||
Transparent Door No | ||
IP Rating IP44 | ||
External Width 785mm | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Enclosure is a polyester glass reinforced Plinth designed enclosure. With a front opening rated at IP44 and an impact resistance rating of IK10, it provides reliable protection against dust, water ingress, and mechanical impacts. The plinth is RAL7035 grey in color, complementing industrial surroundings. The fixing mode involves screws located on the side parts, ensuring a secure attachment.
Mercury free
RoHS compliant
Green Premium product
- RS Stock No. 0110300
- Mfr. Part No. NSYPHDZT15126
Each
$6,166.02
- RS Stock No. 2531639
- Mfr. Part No. 4TBA831131C0100
Each
$1,389.76
- RS Stock No. 2531604
- Mfr. Part No. 4TBA831059C0100
Each
$1,135.29
- RS Stock No. 0758582
- Mfr. Part No. NSYS3CM304020
Each
$1,071.89
Related links
- Schneider Electric PanelSeT Series Polyester Plinth for Use with PLAZ(T)73 200 mm x 310 mm x 785mm
- Schneider Electric PanelSeT Series Magnetic Lamp for Use with Thalassa, Spacial 30.5 mm x 310 mm
- Schneider Electric PanelSeT Series Polycarbonate IP66, 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series Lighting Kit for Use with Lighting and Power Sockets x 310 mm
- Schneider Electric PanelSeT Series Polyester 1-Door Floor Standing Enclosure IP44 320 mm, 500 mm 500 mm
- Technics Polyester Satchel with Shoulder Strap 350 mm x 50mm x 310 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 310 mm x 215 mm x 160 mm
- Schneider Electric Polymer White Adaptable Enclosure Box 138mm x 310 mm x 310 mm












