Schneider Electric NSYLAM Series Lighting Kit for Use with Lighting and Power Sockets x 310 mm

Subtotal (1 unit)*

$160.44

(exc. GST)

$176.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.44

*price indicative

RS Stock No.:
276-8917
Mfr. Part No.:
NSYLAMT5LD1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Lighting Kit

Accessory Type

Lighting Kit

Length

310mm

For Use With

Lighting and Power Sockets

IP Rating

IP20

Series

NSYLAM

Standards/Approvals

IEC 60598 IEC 60529

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Cost effective Multi-fixing LED lamp without socket is a lighting accessory for multi purpose device applications. It compose of lamp, fixing elements and 2 cables.

Mercury free

PVC free

Each (In a Pack of 2)
$9.43
Each (In a Pack of 5)
$130.226

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy