Rittal HD Series 316 Stainless Steel Wall Box, IP66, 1.48 m x 1.01 m x 400 mm
- RS Stock No.:
- 270-4482
- Mfr. Part No.:
- 1319600
- Brand:
- Rittal
Subtotal (1 unit)*
$12,126.79
(exc. GST)
$13,339.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,126.79 |
*price indicative
- RS Stock No.:
- 270-4482
- Mfr. Part No.:
- 1319600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 1.48m | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | 4-Point Lock | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| Colour | RAL 5010 | |
| External Width | 1.01m | |
| Series | HD | |
| Standards/Approvals | UL+C-UL (listed) | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 1.48m | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type 4-Point Lock | ||
Gland Plate No | ||
Mounting plate Yes | ||
Colour RAL 5010 | ||
External Width 1.01m | ||
Series HD | ||
Standards/Approvals UL+C-UL (listed) | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rittal Enclosure is tailored to the requirements of the food and beverage industry. Its roof is angled forward by 30°.
Zinc plated mounting plate
IP66 Protection category
Related links
- Rittal HD Series 316 Stainless Steel Wall Box 1280 mm x 1010 mm x 400 mm
- Rittal HD Series 316 Stainless Steel Wall Box 821 mm x 810 mm x 300 mm
- Rittal HD Series Stainless Steel Terminal Box IPX9, 300 mm x 400 mm x 120 mm
- Rittal HD Series 304 Stainless Steel Terminal Box IPX9, 200 mm x 400 mm x 120 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1400 mm x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box 1400 mm x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box 1200 mm x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 400 mm x 400 mm x 210 mm
