nVent HOFFMAN AFS Series 316 Stainless Steel, 304 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 210 mm
- RS Stock No.:
- 270-1086
- Mfr. Part No.:
- AFS04042-316
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,952.92
(exc. GST)
$2,148.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,952.92 |
*price indicative
- RS Stock No.:
- 270-1086
- Mfr. Part No.:
- AFS04042-316
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 210mm | |
| Body Material | 316 Stainless Steel, 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Internal Mount Type | Wall | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Series | AFS | |
| Standards/Approvals | RoHS Status: Exempt, CE, UK CA, UL, DNV, EAC | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 210mm | ||
Body Material 316 Stainless Steel, 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Internal Mount Type Wall | ||
Mounting plate Yes | ||
External Width 400mm | ||
Series AFS | ||
Standards/Approvals RoHS Status: Exempt, CE, UK CA, UL, DNV, EAC | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman stainless steel single door wall mounted enclosure range, AFS, has an integrated sloping roof and IP 66 protection degree. The risk for component failure, and with that, unnecessary downtime is eliminated as water and dust are prevented
No gland openings as standard
400 pre-grained stainless steel finish
Zamak double-bit 3 mm lock, with 90° movement
- RS Stock No. 2701087
- Mfr. Part No. AFS04062
Each
$1,557.62
- RS Stock No. 2701090
- Mfr. Part No. AFS06042
Each
$1,571.76
- RS Stock No. 0275124
- Mfr. Part No. AFS08062-316
Each
$3,298.09
- RS Stock No. 2701211
- Mfr. Part No. ASR0403021-316
Each
$1,438.64
Related links
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 600 mm x 400 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 400 mm x 600 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 800 mm x 600 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1400 mm x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1200 mm x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66 Transparent Door, 400 mm x 400 mm x 210
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 500 mm x 500 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box 800 mm x 600 mm x 210 mm











