Rittal HD Series 316 Stainless Steel Wall Box, IP66, 821 mm x 810 mm x 300 mm
- RS Stock No.:
- 270-4480
- Mfr. Part No.:
- 1315600
- Brand:
- Rittal
Subtotal (1 unit)*
$3,515.00
(exc. GST)
$3,866.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,515.00 |
*price indicative
- RS Stock No.:
- 270-4480
- Mfr. Part No.:
- 1315600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 821mm | |
| External Depth | 300mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | 2-Point Lock | |
| Gland Plate | No | |
| Colour | RAL 5010 | |
| Mounting plate | Yes | |
| External Width | 810mm | |
| Series | HD | |
| Standards/Approvals | UL+C-UL (listed) | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 821mm | ||
External Depth 300mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type 2-Point Lock | ||
Gland Plate No | ||
Colour RAL 5010 | ||
Mounting plate Yes | ||
External Width 810mm | ||
Series HD | ||
Standards/Approvals UL+C-UL (listed) | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rittal Enclosure is tailored to the requirements of the food and beverage industry. Its roof is angled forward by 30°.
Zinc plated mounting plate
IP66 Protection category
- RS Stock No. 6684913
- Mfr. Part No. 1316600
Each
$5,253.00
- RS Stock No. 0445235
- Mfr. Part No. 1587000
Each
$1,056.05
- RS Stock No. 6684900
- Mfr. Part No. 1320600
Each
$2,375.00
- RS Stock No. 0445213
- Mfr. Part No. 1301000
Each
$1,654.97
Related links
- Rittal HD Series 304 Stainless Steel Wall Box 1050 mm x 810 mm x 300 mm
- Rittal HD Series 304 Stainless Steel Wall Box 1250 mm x 810 mm x 300 mm
- Rittal HD Series 316 Stainless Steel Wall Box 1480 mm x 1010 mm x 400 mm
- Rittal HD Series 316 Stainless Steel Wall Box 1280 mm x 1010 mm x 400 mm
- Rittal HD Series 304 Stainless Steel Wall Box 430 mm x 610 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 1425 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 1225 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 825 mm x 810 mm x 300 mm












