nVent HOFFMAN SSTB Series Stainless Steel Terminal Box, IP66, 300 mm x 300 mm x 120 mm
- RS Stock No.:
- 269-8915
- Mfr. Part No.:
- SSTB303012-316
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,268.64
(exc. GST)
$1,395.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,268.64 |
*price indicative
- RS Stock No.:
- 269-8915
- Mfr. Part No.:
- SSTB303012-316
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 300mm | |
| External Depth | 120mm | |
| Body Material | Stainless Steel | |
| IP Rating | IP66 | |
| External Width | 300mm | |
| Series | SSTB | |
| Standards/Approvals | CE, cULus-UL Listed, EAC, UKCA, GOST | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 300mm | ||
External Depth 120mm | ||
Body Material Stainless Steel | ||
IP Rating IP66 | ||
External Width 300mm | ||
Series SSTB | ||
Standards/Approvals CE, cULus-UL Listed, EAC, UKCA, GOST | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
The nVent Hoffman stainless steel terminal box range, SSTB, with a IP 66 protection degree. It is available off the shelf in many different sizes. The SSTB range is well suited for indoor and outdoor environments thanks to its corrosion resistance. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime.
Protection IP 66
Finish 400 pre-grained stainless steel
- RS Stock No. 2701541
- Mfr. Part No. SSTB153012-316
Each
$1,045.77
- RS Stock No. 2698916
- Mfr. Part No. SSTB306012-316
Each
$1,754.34
- RS Stock No. 2701555
- Mfr. Part No. SSTB306012
Each
$1,102.91
- RS Stock No. 2701545
- Mfr. Part No. SSTB203012-316
Each
$1,100.05
Related links
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 600 mm x 120 mm
- nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box 300 mm x 500 mm x 120 mm
- nVent HOFFMAN SSTB Series 304 Stainless Steel Terminal Box 300 mm x 400 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 150 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 400 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 500 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 400 mm x 400 mm x 120 mm












