nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box, IP66, 300 mm x 500 mm x 120 mm
- RS Stock No.:
- 275-253
- Mfr. Part No.:
- SSTB305012-316
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,387.10
(exc. GST)
$1,525.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,387.10 |
*price indicative
- RS Stock No.:
- 275-253
- Mfr. Part No.:
- SSTB305012-316
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 300mm | |
| External Depth | 120mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 500mm | |
| Series | SSTB | |
| Standards/Approvals | cUL Listed per CSA C22.2 No.0, No.14, UL 508A Listed, No.0.4, KEMA, GOST, EAC, No.94, NEMA/EEMAC Type 4X, IEC 62208 IP66 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 300mm | ||
External Depth 120mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 500mm | ||
Series SSTB | ||
Standards/Approvals cUL Listed per CSA C22.2 No.0, No.14, UL 508A Listed, No.0.4, KEMA, GOST, EAC, No.94, NEMA/EEMAC Type 4X, IEC 62208 IP66 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Stainless Steel terminal box from the SSTB range offers exceptional durability and versatility for both indoor and outdoor applications. Designed with an IP 66 protection degree, it effectively shields against water and dust ingress, ensuring the reliability of your components. The corrosion resistant construction, made from AISI 316L stainless steel upon request, makes it an ideal choice for various environments. With a robust design and thoughtful features such as laser marked installation points, this terminal box simplifies mounting while enhancing performance.
Easy installation with laser marked drilling points for precise mounting
Includes earthing facilities for enhanced safety and grounding
Sealing solutions using injected polyurethane or silicone gaskets for optimal integrity
Available in various sizes to meet diverse project requirements
- RS Stock No. 2701554
- Mfr. Part No. SSTB305012
Each
$1,000.03
- RS Stock No. 0275252
- Mfr. Part No. SSTB304012-316
Each
$1,258.13
- RS Stock No. 2698916
- Mfr. Part No. SSTB306012-316
Each
$1,754.34
- RS Stock No. 2701555
- Mfr. Part No. SSTB306012
Each
$1,102.91
Related links
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 500 mm x 120 mm
- nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box 400 mm x 600 mm x 120 mm
- nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box 200 mm x 800 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 600 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 500 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 150 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 300 mm x 120 mm












