nVent HOFFMAN MAS Series Mild Steel Wall Box, IP55, 300 mm x 250 mm x 155 mm

Subtotal (1 unit)*

$173.18

(exc. GST)

$190.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.18

*price indicative

RS Stock No.:
269-8858
Mfr. Part No.:
MAS0302515PER5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

300mm

External Depth

155mm

Body Material

Mild Steel

IP Rating

IP55

Gland Plate

Yes

External Width

250mm

Colour

Light Grey

Series

MAS

Standards/Approvals

UK CA, No.14, No.94, EAC, File No. E92044NEMA/EEMAC Type 4, DNV, UL 508A Listed, File No. E92044cUL Listed per CSA C22.2 No.0, File No. 1442951:Type 4, TYPE 4, No.0.4, 4X, 12CSA, UL, 12 IEC 62208 CE

RoHS Status: Exempt

The nVent Hoffman mild steel single door wall mounted enclosure range, MAS with a IP 66 protection degree. It is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.

Protection complies with IP 66

Finish RAL 7035 structured powder coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy